Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NADB15FF
RoHS:
Yes
HTS:
8536698000
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
D-Subminiature Adapter3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
F/F3507
Termination Method:
N/A
Shell Size:
A/A3527
Number of Contacts:
15/15
Contact Plating:
Gold3509
Operating Temperature:
-25 to 85 °C
D-SUB - 15 pole D-SUB feedthrough - female to female - D-shape nickel housing
Search Keywords:
NADB15FF
IN STOCK:
25
Ships today, if you order in
Manufacturer Stock:
75
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$27.81
$27.810
5
$26.13
$130.650
25
$24.30
$607.500
50
$23.34
$1,167.000
100
$22.45
$2,245.000
250
$21.89
$5,472.500
500
+
$21.56
$10,780.000