Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NADB15FF-B
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
N/A
Gender:
F/F
Termination Method:
N/A
Shell Size:
A/A
Number of Contacts:
15/15
Contact Plating:
Gold
Operating Temperature:
-25 to 85 °C
D-SUB - 15 pole D-SUB feedthrough - female to female - black D-shape housing
Search Keywords:
NADB15FFB
IN STOCK:
19
Ships today, if you order in
Manufacturer Stock:
400
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$29.14
$29.140
5
$27.37
$136.850
25
$25.46
$636.500
50
$24.44
$1,222.000
100
$23.51
$2,351.000
250
$22.93
$5,732.500
500
+
$22.59
$11,295.000