help desk software
DATA SHEET

NADB9FF

Neutrik

D-SUB - 9 pole D-SUB feedthrough - female to female - D-shape nickel housing

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NADB9FF
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
D-Subminiature Adapter
Body Orientation:
Straight
Mounting:
N/A
Gender:
F/F
Termination Method:
N/A
Shell Size:
E/E
Number of Contacts:
9/9
Contact Plating:
Gold
Operating Temperature:
-25 to 85 °C
D-SUB - 9 pole D-SUB feedthrough - female to female - D-shape nickel housing
Search Keywords:
NADB9FF
IN STOCK: 16
Ships today, if you order in
Manufacturer Stock:
25   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.32
$81.600
25
$14.88
$372.000
50
$14.26
$713.000
100
$13.69
$1,369.000
250
$13.17
$3,292.500
500
$12.84
$6,420.000
1,000 +
$12.65
$12,650.000
Tools/3D Models