NADITBNC-M
NeutrikAES/EBU Impedance Transformers - Female BNC 75 Ω input - male XLR chassis connector 110 Ω output. Interface balanced and coaxial lines. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NADITBNC-M
RoHS:
Yes
HTS:
8504316000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Lead Style:
N/A
High Potential:
N/A
Family:
NAD
Female BNC 75 Ohm input - male chassis XLR 110 Ohm output. Interface balanced and coaxial lines.
Product Highlights:
- Allow long cable runs for digital audio signals via low attenuation coax lines
- Match balanced to coaxial lines
- Match impedances 110 Ω to 75 Ω
- Simple to use, passive units
Search Keywords:
NADITBNCM
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$55.93
$55.930
5
$50.27
$251.350
10
$48.87
$488.700
25
$46.92
$1,173.000
50
$45.13
$2,256.500
100
$44.02
$4,402.000
250
+
$43.36
$10,840.000
Product Guides