help desk software
DATA SHEET

NAHDMI-W

Neutrik

HDMI - HDMI feedthrough adapter - D-shape housing Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAHDMI-W
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
HDMI Adapter
Gender:
F/F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polybutylene Terephthalate
Number of Contacts:
19/19
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
-25 to 85 °C
The NAHDMI-W is HDMI feedthrough adapter, D-shape housing. Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy.
Search Keywords:
NAHDMIW
IN STOCK: 313
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.15
$27.150
10
$18.14
$181.400
25
$17.65
$441.250
50
$17.00
$850.000
100
$16.74
$1,674.000
300
$16.49
$4,947.000
500 +
$16.24
$8,120.000
Tools/3D Models