NAHDMI-W-B
NeutrikHDMI - HDMI feedthrough adapter - black D-shape housing Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAHDMI-W-B
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
HDMI Adapter3389
Gender:
F/F3371
Body Orientation:
Straight3367
Mounting:
Cable Mount3378
Housing Material:
Polybutylene Terephthalate3373
Number of Contacts:
19/19
Contact Plating:
Gold3369
Termination Method:
N/A
Operating Temperature:
-25 to 85 °C
The NAHDMI-W-B is HDMI feedthrough adapter, black D-shape housingNeutrik's HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy.
Search Keywords:
NAHDMIWB
IN STOCK:
212
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$27.16
$27.160
10
$17.14
$171.400
25
$16.22
$405.500
50
$15.47
$773.500
100
$15.04
$1,504.000
300
$14.82
$4,446.000
500
+
$14.37
$7,185.000
Product Guides