NAUSB-W
NeutrikUSB - Reversible USB 2.0 gender changer (type A and B) - Nickel D-housing Due to the rising digitisation the interface problems between audio/video networks - IT equipment - MP3 camcorders - etc. increase. A rugged solution is needed. Neutrik's revers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAUSB-W
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Color:
N/A
Body Orientation:
Straight
The NAUSB-W is Reversible USB 2.0 gender changer (type A and B), Nickel D-housingDue to the rising digitisation the interface problems between audio/video networks, IT equipment, MP3 camcorders, etc. increase. A rugged solution is needed.Neutrik's reversible USB gender changer, mounted in the standardized D-shape housing, and the rugged patch cables solve this problem.
Search Keywords:
NAUSBW
IN STOCK:
717
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.47
$42.350
25
$6.76
$169.000
50
$6.16
$308.000
100
$6.06
$606.000
300
$5.97
$1,791.000
500
$5.88
$2,940.000
1,000
$5.80
$5,800.000
2,500
+
$5.71
$14,275.000
CUSTOMERS
ALSO BOUGHT
182652-1
Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Conn...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206150-2
Circular Connector Housing - Plug For Female Sockets - 37 Position - Shell Size 23 - Conta...
206151-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 37 Contacts.
206838-1
23-24 RECEPT