NBB75DFGB
NeutrikD Series - Grounded BNC chassis connector - feedthrough in black D-shape housing Neutrik's BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasi .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBB75DFGB
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-30 to 85 °C
Dimension:
26 x 34 x 31 mm
The bulkhead connector offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing (audio industry standard).
Grounded bulkhead jack, feedthrough in black D-shape housing
Grounded bulkhead jack, feedthrough in black D-shape housing
Product Highlights:
- Gold plated center contact
- True 75 Ω design meets the stringent HD requirements
- Grounded panel mount
- Standard D-shape housing
- Recessed bulkhead jack
- Color coding possible
Search Keywords:
NBB75DFGB
IN STOCK:
104
Ships today, if you order in
Manufacturer Stock:
500
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$12.49
$62.450
25
$11.39
$284.750
50
$10.91
$545.500
100
$10.48
$1,048.000
300
$10.08
$3,024.000
500
$9.83
$4,915.000
1,000
+
$9.68
$9,680.000