NBB75DFI
NeutrikD Series - Isolated BNC chassis connector - feedthrough in nickel D-shape housing Neutrik's BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abras .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBB75DFI
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
N/A
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
F/F3733
Mounting:
Panel Mount3738
Body Orientation:
Straight3728
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
The NBB75DFI is Isolated BNC chassis connector, feedthrough in nickel D-shape housingNeutrik's BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing (audio industry standard).
Product Highlights:
- Gold plated center contact
- True 75 Ω design meets the stringent HD requirements
- Isolated panel mount (solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential)
- Standard D-shape housing
- Recessed bulkhead jack
- Color coding possible
Search Keywords:
NBB75DFI
IN STOCK:
73
Ships today, if you order in
Manufacturer Stock:
500
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$12.81
$64.050
25
$11.61
$290.250
50
$11.09
$554.500
100
$10.77
$1,077.000
300
$10.18
$3,054.000
500
$9.91
$4,955.000
1,000
+
$9.76
$9,760.000
CUSTOMERS
ALSO BOUGHT
TIC-410A
Conn Test Probe 1 POS ST 1 Port
E20-00M
Snap Action Switch - DPDT - Button w/ferrule - 20A@125/250VAC 2A@48VDC - Quick Connect - S...
ASW220
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
RR2KP-UDC12V
Electromechanical Relay DPDT 10A 12VDC 100Ohm Socket
70-ASMD-250
Socket Modules Connects The Circuit In Parallel With The Relay Coil