NBB75DFIB
NeutrikD Series - Isolated BNC chassis connectors - feedthrough in black D-shape housing Neutrik's BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abras .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBB75DFIB
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
N/A
Operating Temperature:
N/A
Dimension:
N/A
The NC3FAH1 is 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mountThe `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.
Product Highlights:
- Gold plated center contact
- True 75 Ω design meets the stringent HD requirements
- Isolated panel mount (solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential)
- Standard D-shape housing
- Recessed bulkhead jack
- Color coding possible
Search Keywords:
NBB75DFIB
IN STOCK:
300
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$12.60
$63.000
25
$11.49
$287.250
50
$11.01
$550.500
100
$10.57
$1,057.000
300
$10.17
$3,051.000
500
$9.92
$4,960.000
1,000
+
$9.77
$9,770.000
CUSTOMERS
ALSO BOUGHT
1658622-9
40 NOVO MIL/CTR 30DP,LEAD FREE
NJ3FP6C-B
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing...
TA4FX
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
TIGK51-6S-WH-NBL
Rocker Switch - On-None-Off - 10A 250VAC - 15A 125VAC - Double Pole - .250 Tab - White Cur...
FSNS15BNC-25
RGB 22-24 AWG Double Bubble Style for BNC, High Definition - (PURPLE)