NBB75DFIB-P
NeutrikD Series - Isolated BNC chassis connector - feedthrough in black D-shape housing - protruding version (makes locking and unlocking of conventional BNC cable connectors easy) Neutrik's BNC chassis connectors offer a true 75 Ω design for serial and digita .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBB75DFIB-P
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
26 x 31 x 343741mm
The bulkhead connector offers a true 75 Ω design for serial and digital (HD) signals . The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shape housing (audio industry standard).
Isolated bulkhead jack, feedthrough in black D-shape housing, protruding version (makes locking and unlocking of conventional BNC cable connectors easy)
Isolated bulkhead jack, feedthrough in black D-shape housing, protruding version (makes locking and unlocking of conventional BNC cable connectors easy)
Product Highlights:
- Gold plated center contact
- True 75 Ω design meets the stringent HD requirements
- Isolated panel mount (solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential)
- Standard D-shape housing
- Protruding bulkhead jack (makes locking and unlocking of conventional BNC cable connectors easy)
- Color coding possible
Search Keywords:
NBB75DFIBP
IN STOCK:
164
Can Ship immediately
Manufacturer Stock:
200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$13.54
$67.700
25
$12.35
$308.750
50
$11.83
$591.500
100
$11.36
$1,136.000
300
$10.93
$3,279.000
500
$10.66
$5,330.000
1,000
+
$10.50
$10,500.000