NBB75DSGB
NeutrikD Series - Grounded BNC chassis connector - solder version in black D-shape housing Neutrik's BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abr
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBB75DSGB
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 3 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Panel
Termination Method:
N/A
Operating Temperature:
-30 to 85 °C
Dimension:
31 x 26 x 22 mm
D Series - Grounded BNC chassis connector - solder version in black D-shape housing
Neutrik's BNC chassis connectors offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abr
Search Keywords:
NBB75DSGB
IN STOCK:
36
Ships today, if you order in
Manufacturer Stock:
500
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$11.48
$57.400
25
$10.41
$260.250
50
$9.94
$497.000
100
$9.65
$965.000
300
$9.12
$2,736.000
500
$8.88
$4,440.000
1,000
+
$8.75
$8,750.000