NBB75FG
NeutrikCable Jacks Panel Version - Grounded BNC bulkhead for panel mount - feedthrough - grounded Neutrik's BNC bulkhead for panel mount offer a true 75 Ω design for serial and digital (HD & UHD) signals. The machined brass connector body provides an extremely .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBB75FG
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
-30 to 85 °C
Dimension:
34 x 16 mm
The bulkhead connector offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
Grounded bulkhead jack, feedthrough
Grounded bulkhead jack, feedthrough
Product Highlights:
- Gold plated center contact
- True 75 Ω design meets the stringent HD requirements
- Grounded panel mount
Search Keywords:
NBB75FG
IN STOCK:
90
Ships today, if you order in
Manufacturer Stock:
900
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$9.93
$49.650
25
$9.05
$226.250
50
$8.67
$433.500
100
$8.44
$844.000
300
$8.01
$2,403.000
500
$7.81
$3,905.000
1,000
+
$7.70
$7,700.000