NBB75FI
NeutrikCable Jacks Panel Version - Isolated BNC bulkhead for panel mount - feedthrough Neutrik's BNC bulkhead for panel mount offer a true 75 Ω design for serial and digital (HD & UHD) signals. The machined brass connector body provides an extremely rugged and .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBB75FI
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-30 to 85 °C
Dimension:
34 x 16 mm
The bulkhead connector offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
Isolated bulkhead jack, feedthrough
Isolated bulkhead jack, feedthrough
Product Highlights:
- Gold plated center contact
- True 75 Ω design meets the stringent HD requirements
- Isolated panel mount (solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential)
- Extra wide fastening nut avoids damaging the plastic thread
Search Keywords:
NBB75FI
IN STOCK:
109
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.03
$50.150
25
$9.09
$227.250
50
$8.69
$434.500
100
$8.43
$843.000
300
$7.97
$2,391.000
500
$7.76
$3,880.000
1,000
+
$7.64
$7,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DIE-R-BNC-PS
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.60 mm
Shield and jacket: H...
Q8R1CXXG110E
Panel Mount LED Indicator - 8mm - Green - 110VAC @ 6mA - Recessed - Bright Chrome Bezel - ...
NE8FDV-YK-B
etherCON D Series - Panel mount receptacle with IDC punch down terminals - black D-sized m...
LJSL5-Y3-2.5
Wire Marker - Laser/Ink Jet Printable - Self Laminating - 25.4mm x 33.8mm - PET (Polyester...
NC3FDM3LBAG-1
DL Series - 3 pole female receptacle - solder cups, black metal housing, silver contacts, ...