NBB75SI
NeutrikCable Jacks Panel Version - Isolated BNC cable jack for panel mount - solder version Neutrik's BNC cable jacks for panel mount offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged a .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBB75SI
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Crimp
Operating Temperature:
-30 to 85 °C
Dimension:
N/A
The bulkhead connector offers a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
Isolated bulkhead jack, solder version
Isolated bulkhead jack, solder version
Product Highlights:
- Gold plated center contact
- True 75 Ω design meets the stringent HD requirements
- Isolated panel mount (solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential)
- Grounded panel mount possible (remove isolation washer)
Search Keywords:
NBB75SI
IN STOCK:
230
Can Ship immediately
Manufacturer Stock:
400
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$9.02
$45.100
25
$8.22
$205.500
50
$7.88
$394.000
100
$7.67
$767.000
300
$7.28
$2,184.000
500
$7.10
$3,550.000
1,000
+
$6.99
$6,990.000
CUSTOMERS
ALSO BOUGHT
NC5FP-1
P Series - 5 pole female receptacle - solder contacts - Nickel housing - silver contacts
...
MVU14-8RK
Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin Bulk
NAC3MPXXA
Receptacle - Powercon 20 A - 60320-1 Certified - Power In (Blue).
Q6F7BXXB02E
Panel Mount LED Indicator - 6mm - Blue - No Resistor - Flush Mount - Black Bezel - Wires -...
CA-2185
Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 50-00126 DC plug to stripped tinned leads - 24 AW...