NBLC75BVZ17
NeutrikrearTWIST HD Large BNC Cable Connector - The rearTWIST HD Large BNC cable connector is designed for large cable diameters as used on long runs and high data rates (HD). Like all Neutrik BNCs it offers a true 75 Ω design and is perfectly suitable for HD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBLC75BVZ17
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-30 to 85 °C
Dimension:
37.2 x 14.5 mm
rearTWIST HD Large BNC Cable Connector - The rearTWIST HD Large BNC cable connector is designed for large cable diameters as used on long runs and high data rates (HD).
Like all Neutrik BNCs it offers a true 75 Ω design and is perfectly suitable for HD
Search Keywords:
NBLC75BVZ17
IN STOCK:
65
Ships today, if you order in
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$8.56
$42.800
25
$6.95
$173.750
50
$6.85
$342.500
100
$6.64
$664.000
300
$6.10
$1,830.000
500
$6.00
$3,000.000
1,000
$5.91
$5,910.000
2,500
+
$5.71
$14,275.000