NBNC75BDD6X
NeutrikrearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BDD6X
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC3746
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
PL3733
Mounting:
Cable Mount3738
Body Orientation:
Straight3728
Terminate To:
Coaxial Cable3744
Termination Method:
Crimp3745
Operating Temperature:
-30 to 85 °C
Dimension:
N/A
K video applications. The rearTWIST technology ensures secure and reliable connections, with quick and simple assembly. These connectors are ideal for professional broadcast and AV installations, delivering exceptional signal quality and durability. Upgrade your video transmission with NEUTRIK's NBNC75BDD6X rearTWIST UHD BNC cable connectors.
Search Keywords:
NBNC75BDD6X
IN STOCK:
1,204
Can Ship immediately
Manufacturer Stock:
200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$4.65
$23.250
50
$3.83
$191.500
100
$3.67
$367.000
300
$3.52
$1,056.000
500
$3.39
$1,695.000
1,000
$3.30
$3,300.000
2,500
$3.22
$8,050.000
5,000
+
$3.17
$15,850.000