help desk software
DATA SHEET

NBNC75BFG7

Neutrik

rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BFG7
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
N/A
Mounting:
Cable Mount
Body Orientation:
Straight
Termination Method:
Crimp
Dimension:
mm3741
The RearTwist® BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications.
The patented Rear Twist® boot guarantees easy access even in high density applications and offers color coding.

Suitable cables:
Argosy (Draka) Image 360, Belden 1855ENH, Canford SDV-S-LFH, Canford SDV, Canford SDM, Cordial CVI 06-28, Cordial CVI 3-7, Draka 0.6/2.8 AF, Draka 0.6 L/2.8 AF, Extron BNC-5RC, Sommer 600-0101M, Sommer 600-0104M, Klotz V06/28, VMXx75Y, Nexans HF 75 0,6/2,9 02YS(ST)CH 

Crimp size:
Pin: 1.6 mm (square)
Shield: 5.0 mm (hex)
Product Highlights:
  • "RearTwist® Principe" locking/unlocking using the easily accessible soft touch boot (Patent DE 100 48507).
  • Ideal for recessed bulkheads where access to the "head" of the connector might be an issue. These connectors turn from the back and not the front.
  • True 75 Ω design meets the stringent HD requirements.
  • Snug-fit center pin assembly provides tactile feedback.
  • Excellent cable protection and retention.
  • Precise machined brass parts for outstanding durability.
  • Accessories include color coded boots in 10 standard colors, crimp tool and dies.
Search Keywords:
NBNC75BFG7
IN STOCK: 150
Ships today, if you order in
Manufacturer Stock:
200   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.27
$21.350
50
$3.47
$173.500
100
$3.42
$342.000
300
$3.22
$966.000
500
$3.04
$1,520.000
1,000
$3.00
$3,000.000
2,500
$2.88
$7,200.000
5,000 +
$2.84
$14,200.000
Tools/3D Models