NBNC75BJJ9
NeutrikrearTWIST HD BNC Cable Connectors - The rearTWIST BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BJJ9
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
N/A
Impedance:
N/A
Operating Frequency:
N/A
Gender:
N/A
Mounting:
N/A
Body Orientation:
N/A
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
rearTWIST HD BNC Cable Connectors - The rearTWIST BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications.
The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Search Keywords:
NBNC75BJJ9
IN STOCK:
200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$4.14
$20.700
50
$3.41
$170.500
100
$3.36
$336.000
300
$3.18
$954.000
500
$3.02
$1,510.000
1,000
$2.97
$2,970.000
2,500
$2.88
$7,200.000
5,000
+
$2.83
$14,150.000