NBNC75BJP9
NeutrikrearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BJP9
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Termination Method:
Crimp
Dimension:
mm3741
The RearTwist® BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications.
The patented Rear Twist® boot guarantees easy access even in high density applications and offers color coding.
Suitable cable:
Belden 1505F
Crimp size:
Pin: 1.6 mm (square)
Shield: 6.47 mm (hex)
The patented Rear Twist® boot guarantees easy access even in high density applications and offers color coding.
Suitable cable:
Belden 1505F
Crimp size:
Pin: 1.6 mm (square)
Shield: 6.47 mm (hex)
Product Highlights:
- "RearTwist® Principe" locking/unlocking using the easily accessible soft touch boot (Patent DE 100 48507).
- Ideal for recessed bulkheads where access to the "head" of the connector might be an issue. These connectors turn from the back and not the front.
- True 75 Ω design meets the stringent HD requirements.
- Snug-fit center pin assembly provides tactile feedback.
- Excellent cable protection and retention.
- Precise machined brass parts for outstanding durability.
- Accessories include color coded boots in 10 standard colors, crimp tool and dies.
Search Keywords:
NBNC75BJP9
IN STOCK:
0
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.42
$22.100
50
$3.59
$179.500
100
$3.54
$354.000
300
$3.33
$999.000
500
$3.15
$1,575.000
1,000
$3.10
$3,100.000
2,500
$2.99
$7,475.000
5,000
+
$2.94
$14,700.000