NBNC75BJP9X
NeutrikrearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BJP9X
RoHS:
Yes
HTS:
8536694010
COO:
LI
Supplier Standard Pack
100
Type:
UHD BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
M
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-30 to 85 °C
Dimension:
37.2 x 14.5 mm
rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Search Keywords:
NBNC75BJP9X
IN STOCK:
0
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$5.10
$25.500
50
$4.14
$207.000
100
$3.96
$396.000
300
$3.79
$1,137.000
500
$3.63
$1,815.000
1,000
$3.53
$3,530.000
2,500
$3.44
$8,600.000
5,000
+
$3.39
$16,950.000