NBNC75BLP7X
NeutrikrearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BLP7X
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
UHD BNC3746
Impedance:
75 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
M3733
Mounting:
Cable Mount3738
Body Orientation:
Straight3728
Terminate To:
Coaxial Cable3744
Termination Method:
Crimp3745
Operating Temperature:
-30 to 85 °C
Dimension:
37.2 x 14.53741mm
rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Search Keywords:
NBNC75BLP7X
IN STOCK:
80
Ships today, if you order in
Manufacturer Stock:
1,700
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$5.00
$25.000
50
$4.06
$203.000
100
$3.88
$388.000
300
$3.71
$1,113.000
500
$3.56
$1,780.000
1,000
$3.47
$3,470.000
2,500
$3.38
$8,450.000
5,000
+
$3.33
$16,650.000