NBNC75BLP9X
NeutrikrearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BLP9X
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC3746
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
PL3733
Mounting:
Cable Mount3738
Body Orientation:
Straight3728
Terminate To:
Coaxial Cable3744
Termination Method:
Crimp3745
Operating Temperature:
-30 to 85 °C
Dimension:
N/A
rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Search Keywords:
NBNC75BLP9X
IN STOCK:
329
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.85
$24.250
50
$3.99
$199.500
100
$3.82
$382.000
300
$3.67
$1,101.000
500
$3.53
$1,765.000
1,000
$3.44
$3,440.000
2,500
$3.36
$8,400.000
5,000
+
$3.31
$16,550.000