NBNC75BQP11
NeutrikrearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BQP11
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
M
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Cable3744
Termination Method:
Crimp
Operating Temperature:
-30 to 85 °C
Dimension:
37.2 x 14.53741mm
rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications.
The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding.
Search Keywords:
NBNC75BQP11
IN STOCK:
210
Ships today, if you order in
Manufacturer Stock:
1,100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.35
$21.750
50
$3.53
$176.500
100
$3.48
$348.000
300
$3.28
$984.000
500
$3.10
$1,550.000
1,000
$3.05
$3,050.000
2,500
$2.94
$7,350.000
5,000
+
$2.89
$14,450.000