help desk software
DATA SHEET

NBNC75BQP11X

Neutrik

Conn UHD BNC 75Ohm Crimp ST Cable Mount PL Gold

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BQP11X
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
UHD BNC3746
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
PL3733
Mounting:
Cable Mount3738
Body Orientation:
Straight3728
Terminate To:
Coaxial Cable3744
Termination Method:
Crimp3745
Operating Temperature:
-30 to 85 °C
Dimension:
37 x 14.53741mm
Conn UHD BNC 75Ohm Crimp ST Cable Mount PL Gold
Search Keywords:
NBNC75BQP11X
IN STOCK: 28
Ships today, if you order in
Manufacturer Stock:
1,700   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.00
$25.000
50
$4.11
$205.500
100
$3.94
$394.000
300
$3.78
$1,134.000
500
$3.64
$1,820.000
1,000
$3.55
$3,550.000
2,500
$3.46
$8,650.000
5,000 +
$3.41
$17,050.000
Tools/3D Models