Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BTUP11X
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
UHD BNC3746
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
PL3733
Mounting:
Cable Mount3738
Body Orientation:
Straight3728
Terminate To:
Coaxial Cable3744
Termination Method:
Crimp3745
Operating Temperature:
-30 to 85 °C
Dimension:
N/A
The NEUTRIK NBNC75BTUP11X is a high-quality UHD BNC connector designed for 75 Ohm cables. Featuring a crimp style connection and a robust construction, this cable mount connector is perfect for ensuring reliable and high-performance connections in professional audio and video applications. The connector is plated in gold to provide excellent signal transfer and is built to last.
Search Keywords:
NBNC75BTUP11X
IN STOCK:
500
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
5
$5.25
$26.250
50
$4.27
$213.500
100
$4.07
$407.000
300
$3.90
$1,170.000
500
$3.74
$1,870.000
1,000
$3.64
$3,640.000
2,500
$3.55
$8,875.000
5,000
+
$3.49
$17,450.000
CUSTOMERS
ALSO BOUGHT
3075-GY005
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V Spool - 30.48m (100ft)/Spool
3-641217-3
03P MTA156 CONN ASSY 18AWG ORA
030-1952-002
D-Sub Contacts - Male Pin - Gold - 26-30 AWG - Crimped - Press Machined
66104-7
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm...
D2SW-01L1HS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Solder