help desk software
DATA SHEET

NBNC75BUU11

Neutrik

rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BUU11
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Termination Method:
Crimp
Dimension:
mm3741
rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding
Search Keywords:
NBNC75BUU11
IN STOCK: 0
Manufacturer Stock:
100   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.35
$21.750
50
$3.53
$176.500
100
$3.48
$348.000
300
$3.28
$984.000
500
$3.10
$1,550.000
1,000
$3.05
$3,050.000
2,500
$2.94
$7,350.000
5,000 +
$2.89
$14,450.000
Tools/3D Models