NBNC75BUU11X
NeutrikrearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBNC75BUU11X
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
M
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Crimp
Operating Temperature:
-30 to 85 °C
Dimension:
37.2 x 14.5 mm
rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8
Search Keywords:
NBNC75BUU11X
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
900
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$5.00
$25.000
50
$4.11
$205.500
100
$3.94
$394.000
300
$3.78
$1,134.000
500
$3.64
$1,820.000
1,000
$3.55
$3,550.000
2,500
$3.46
$8,650.000
5,000
+
$3.41
$17,050.000