NBTB75IFI4
NeutrikCable Jacks Panel Version - BNC cable jack for panel mount - isolated Neutrik's BNC cable jacks for panel mount offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBTB75IFI4
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Termination Method:
N/A
Dimension:
mm3741
Cable Jacks Panel Version - BNC cable jack for panel mount - isolated
Neutrik's BNC cable jacks for panel mount offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive
Search Keywords:
NBTB75IFI4
IN STOCK:
216
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$16.03
$80.150
10
$15.00
$150.000
25
$14.78
$369.500
50
$14.56
$728.000
75
$14.33
$1,074.750
100
+
$12.50
$1,250.000