NBTC75BXX5
NeutrikrearTWIST HD Tiny BNC Cable Connector - The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables. Like all Neutrik BNCs it offers a true 75 Ω
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NBTC75BXX5
RoHS:
Yes
HTS:
8536694010
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
N/A
Gender:
RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Termination Method:
Crimp
Dimension:
mm3741
rearTWIST HD Tiny BNC Cable Connector - The rearTWIST HD Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables.
Like all Neutrik BNCs it offers a true 75 Ω
Search Keywords:
NBTC75BXX5
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.85
$34.250
25
$5.74
$143.500
100
$5.31
$531.000
300
$4.88
$1,464.000
500
$4.80
$2,400.000
1,000
$4.73
$4,730.000
2,500
$4.62
$11,550.000
5,000
+
$4.55
$22,750.000