NC10FXX-14-B
Neutrik8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole female XLR connector - black chrome metal housing - secure locking and proven Neutrik chuck type strain relief .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC10FXX-14-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector3389
Gender:
F3371
Body Orientation:
Straight3367
Mounting:
Cable Mount3378
Housing Material:
Metal3373
Number of Contacts:
2Power/8Signal
Contact Plating:
Gold Over Nickel3369
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
The NEUTRIK NC10FXX-14-B is a high-quality 8 + 2 pole XLR cable connector designed for easy assembly. It features a female XLR connector with a sleek black chrome metal housing, adding a touch of elegance to your audio setup. The secure locking mechanism ensures a tight and reliable connection, preventing any accidental disconnections during use. With the proven Neutrik chuck type strain relief, you can rest assured that your cables will be protected from damage caused by excessive pulling or twisting.Whether you're a professional sound engineer or an audio enthusiast, the NEUTRIK NC10FXX-14-B offers a reliable and durable solution for your XLR cable connectivity needs. Experience superior performance and peace of mind knowing that your audio signals are in safe hands with NEUTRIK.
Search Keywords:
NC10FXX14B
IN STOCK:
22
Ships today, if you order in
Manufacturer Stock:
800
can ship
12/9/24
On Order:
150
can ship 1/2/25
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$19.26
$19.260
10
$17.18
$171.800
25
$16.67
$416.750
50
$16.19
$809.500
100
$15.30
$1,530.000
250
$14.89
$3,722.500
500
+
$14.67
$7,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PE0SXDS6A
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse RA 1...
APSG200ELL121MF05S
Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5mm) Radial 2.5mm 0.02 Ohm 3200mA 15000h 105Ã...
MDR-100-24
AC/DC Power Supply - 1 Output - 24V@4A - 96W
122363
Connector, RF Coaxial, TNC Bulkhead Crimp Jack, for rg-55, 142, 223, 400 Cable, 50 Ohm
55PC1121-26-9/96-9
2 Conductor Shielded Cable - White - 26 AWG - Braid - Priced PER FOOT