NC10MRX-14-B
Neutrik8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole right-angle male XLR cable connector - black chrome metal housing - secure locking and proven Neutrik chuck type strain relief .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC10MRX-14-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
Supplier Standard Pack
25
Type:
XLR Connector3389
Gender:
M3371
Body Orientation:
Right Angle3367
Mounting:
Cable Mount3378
Housing Material:
Metal3373
Number of Contacts:
2Power/8Signal
Contact Plating:
Gold Over Nickel3369
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
The NEUTRIK NC10MRX-14-B is an excellent choice for those in need of a reliable and easy-to-assemble 8 + 2 pole XLR cable connector. This connector features a right-angle male design, making it perfect for tight spaces or unique cable routing needs. Built with a durable black chrome metal housing, this connector not only offers a sleek and professional look, but also provides a secure locking mechanism for added peace of mind. The proven Neutrik chuck type strain relief ensures a secure connection and helps reduce cable strain, prolonging the lifespan of your cables. Compatible with a wide range of audio equipment, the NC10MRX-14-B is ideal for professional audio setups, live performances, recording studios, and more. Trust in Neutrik's reputation for high-quality connectors and enjoy the convenience and reliability of the NC10MRX-14-B for your audio needs.
Search Keywords:
NC10MRX14B
IN STOCK:
138
Ships today, if you order in
Manufacturer Stock:
650
can ship
11/25/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$25.09
$25.090
10
$22.38
$223.800
25
$21.72
$543.000
50
$21.09
$1,054.500
100
$19.93
$1,993.000
250
$19.40
$4,850.000
500
+
$19.11
$9,555.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC10FRX-14-B
8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole right-ange female XLR connec...
TRD13D10WL04
Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 3A 125VAC 28VDC
MDM-25SH003B
D Microminiature Connector - 25 Contact - Female - 0.05 inch Pitch - Crimp Terminal - Hole...
MR3010H05B-RSR
Fan, Axial, 30X10MM Ball 5VDC, 2 Wire Leads