NC3FAAH2
NeutrikAA Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% co .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FAAH2
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
New most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% compatible to A series. New "tulip" type contact design with high contact pressure for highest durability. Push latch assembled. Flammability rating UL94HB.
3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount
3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount
Product Highlights:
- Most cost-effective series
- "Tulip" type contact design with high contact pressure for highest durability
- Selective gold plated contact and PCB termination area for best conductivity and solderability
Search Keywords:
NC3FAAH2
IN STOCK:
808
Can Ship immediately
Manufacturer Stock:
4,500
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
100
$1.242
$124.200
300
$1.203
$360.900
500
$1.149
$574.500
1,000
$1.100
$1,100.000
2,500
$1.055
$2,637.500
5,000
$1.027
$5,135.000
7,500
$1.011
$7,582.500
10,000
+
$0.996
$9,960.000
CUSTOMERS
ALSO BOUGHT
207445-3
SEALING CAP ASSY, 17,CPC ROHS Compliant
NC3MAAH
AA Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conn...
IPL1-105-01-L-D-K
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Rows.
7214N/17
DC Fan Axial with Alarm Flange Mount
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.