NC3FAH
NeutrikA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizontal PCB mount The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FAH
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FAH is 3 pole female XLR receptacle, grounding: without ground/shell contact, horizontal PCB mount The NC3FAH has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel latch lock
- Tulip type female contact
- Polished contact areas and hard gold plating
- Housing flammability UL94V-0
Search Keywords:
NC3FAH
IN STOCK:
646
Ships today, if you order in
Manufacturer Stock:
4,700
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$1.64
$164.000
300
$1.57
$471.000
500
$1.53
$765.000
1,000
$1.45
$1,450.000
2,500
$1.42
$3,550.000
5,000
$1.38
$6,900.000
7,500
$1.36
$10,200.000
10,000
+
$1.34
$13,400.000
CUSTOMERS
ALSO BOUGHT
NC3MAH
A Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...
NC5FAH
A Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating con...
RJHSE5084
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Tube
PJRAS2X2S01X
RCA (Phono) Audio / Video Connector - 4 Positions - 8 Contacts - Jack - Tin Plated Contact...
ATTINY828-AU
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 256 Byte EEPROM - 20 MHz - 1.8V/2.5V/3....