NC3FAH1-0
NeutrikA Series - 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel - horizontal PCB mount - retention spring instead of latch The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FAH1-0
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.
3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount, retention spring instead of latch
3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount, retention spring instead of latch
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel retention spring
- Tulip type female contact
- Polished contact areas and hard gold plating
- Housing flammability UL94 V-0
Search Keywords:
NC3FAH10
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
100
$1.95
$195.000
300
$1.87
$561.000
500
$1.81
$905.000
1,000
$1.67
$1,670.000
2,500
$1.64
$4,100.000
5,000
$1.62
$8,100.000
7,500
$1.59
$11,925.000
10,000
+
$1.57
$15,700.000