NC3FAH2
NeutrikA Series - 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest siz .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FAH2
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FAH2 is 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount The NC3FAH2 has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel latch lock
- Tulip type female contact
- Polished contact areas and hard gold plating
- Housing flammability UL94 V-0
Search Keywords:
NC3FAH2
IN STOCK:
2,066
Can Ship immediately
Manufacturer Stock:
5,000
can ship
12/6/24
On Order:
1,200
can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
100
$1.73
$173.000
300
$1.68
$504.000
500
$1.63
$815.000
1,000
$1.56
$1,560.000
2,500
$1.54
$3,850.000
5,000
$1.46
$7,300.000
7,500
$1.44
$10,800.000
10,000
+
$1.42
$14,200.000
CUSTOMERS
ALSO BOUGHT
107TTA250M
Aluminum Electrolytic Capacitor - 100uF ±20% - 250WVDC - +85°C
EC11E15244G1
Mechanical Encoder Rotary Incremental Flat 10mN-m Straight Quadrature Digital Square Wave ...
L712RA
DC Power Connector - Jack - 5 A - 2.5 mm - Through Hole Mount - Through Hole.
NCJ10FI-H
Combo I Series - 3 pole XLR female receptacle with 1/4" switching stereo jack and switchin...
NC3MAH
A Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...