NC3FAV
NeutrikA Series - 3 pole female XLR receptacle - grounding: without ground / shell contact - vertical PCB mount The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FAV
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
x 16.5 mm x 13.5 mm) available for PCB mount connectors. The A Series offers a more rugged and reliable connector design with a larger solder area for easier PCB mounting and improved RF shielding. This 3 pole female XLR receptacle has a special feature: it is designed without ground/shell contact, resulting in superior noise protection and improved signal integrity. The vertical PCB mount allows for easy and convenient installation on circuit boards. Whether used in professional audio, broadcast, or industrial applications, the NEUTRIK NC3FAV is the perfect choice for high-quality, compact XLR connectors.
Search Keywords:
NC3FAV
IN STOCK:
1,882
Can Ship immediately
Manufacturer Stock:
800
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$1.59
$159.000
300
$1.52
$456.000
500
$1.48
$740.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.32
$6,600.000
7,500
$1.30
$9,750.000
10,000
+
$1.29
$12,900.000