NC3FAV2
NeutrikXLR Receptacle - 3 Pole - Female - Gold - Vertical PCB Mount - < 50V - 6A - Separate Ground. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FAV2
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
The NC3FAV2 is round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23 mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel latch lock
- Tulip type female contact
- Polished contact areas and hard gold plating
- Housing flammability UL94V-0
Search Keywords:
NC3FAV2
IN STOCK:
1,300
Ships today, if you order in
Manufacturer Stock:
300
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$1.72
$172.000
300
$1.65
$495.000
500
$1.60
$800.000
1,000
$1.52
$1,520.000
2,500
$1.48
$3,700.000
5,000
$1.45
$7,250.000
7,500
$1.42
$10,650.000
10,000
+
$1.40
$14,000.000