help desk software
DATA SHEET

NC3FBAH1

Neutrik

Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FBAH1
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords:
NC3FBAH1
  This product is discontinued, but still in stock
IN STOCK: 647
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.58
$105.800
25
$6.58
$164.500
50 +
$2.85
$142.500
RECOMMENDED REPLACEMENT
NC3FBH1
NC3FBH1
VIEW PRODUCT
Tools/3D Models
Product Guides