NC3FBH1
NeutrikB Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - horizontal PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FBH1
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FBH1 is 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount The NC3FBH1 has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC practice. UL recognized component.
Search Keywords:
NC3FBH1
IN STOCK:
1,334
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$4.02
$20.100
50
$3.48
$174.000
100
$3.26
$326.000
300
$3.17
$951.000
500
$3.04
$1,520.000
1,000
$2.85
$2,850.000
2,500
$2.81
$7,025.000
5,000
+
$2.76
$13,800.000
CUSTOMERS
ALSO BOUGHT
BX0026
Battery Holder 2-Cell PP3 Size (Glass/Nylon) Screw
EKYB6R3ELL222MJ20S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 1650mA 8000h 105°C Bulk
EEU-FR1E471Y
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 8 X 15mm - Radial - 5 mm - 2600 mA...
NC3MBH
B Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...