NC3FBH1-B
NeutrikB Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - horizontal PCB mount - black chrome shell Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contac .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FBH1-B
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
t. The NEUTRIK part NC3FBH1-B is a high-quality 3 pole female XLR receptacle from the B Series. It features a black chrome shell and is designed for horizontal PCB mounting. The grounding connection of this receptacle is achieved by mating the connector shell to pin 1 and the front panel, ensuring a reliable and secure electrical connection. Additionally, this version of the receptacle is equipped with a metal mounting flange that provides a continuous circumferential ground contact, further enhancing its performance. Trust NEUTRIK for professional-grade audio connectors that deliver exceptional sound quality and robust construction.
Search Keywords:
NC3FBH1B
IN STOCK:
174
Ships today, if you order in
Manufacturer Stock:
1,200
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.47
$22.350
50
$3.68
$184.000
100
$3.62
$362.000
300
$3.43
$1,029.000
500
$3.25
$1,625.000
1,000
$3.20
$3,200.000
2,500
$3.10
$7,750.000
5,000
+
$3.05
$15,250.000