help desk software
DATA SHEET

NC3FBH2

Neutrik

B Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FBH2
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
AuCo Over NiP15
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FBH2 is 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount The NC3FBH2 has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC practice. UL recognized component.
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Fork type female contact
  • Housing flammability UL94V-0
Search Keywords:
NC3FBH2
IN STOCK: 1,848
Ships today, if you order in
Manufacturer Stock:
10,700   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.14
$20.700
50
$3.36
$168.000
100
$2.79
$279.000
300
$2.75
$825.000
500
$2.71
$1,355.000
1,000
$2.67
$2,670.000
2,500
$2.63
$6,575.000
5,000 +
$2.59
$12,950.000
Tools/3D Models