NC3FBV1-0
NeutrikB Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and front panel - vertical PCB mount - retention spring - no latch Same as A series with exception of a metal mounting flange featuring continuous circumferential ground .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FBV1-0
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NEUTRIK NC3FBV1-0 is a high-quality, 3 pole female XLR receptacle designed for professional audio applications. This B series connector features grounding that connects the mating connector shell to pin 1 and front panel, ensuring reliable signal transmission. The vertical PCB mount and retention spring system make installation easy and secure. Unlike the A series, the NC3FBV1-0 includes a metal mounting flange with a continuous circumferential ground, adding an extra layer of protection against interference and ensuring excellent electrical performance. This NEUTRIK connector is ideal for use in audio recording studios, live sound setups, and other demanding environments where reliable and high-quality connections are required.
Search Keywords:
NC3FBV10
IN STOCK:
315
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.09
$30.450
50
$4.28
$214.000
100
$3.60
$360.000
300
$3.51
$1,053.000
500
$3.23
$1,615.000
1,000
$2.89
$2,890.000
2,500
$2.84
$7,100.000
5,000
+
$2.80
$14,000.000