NC3FBV2
NeutrikB Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FBV2
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FBV2 is 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount The NC3FBV2 has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC practice. UL recognized component.
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Fork type female contact
- Housing flammability UL94V-0
Search Keywords:
NC3FBV2
IN STOCK:
697
Can Ship immediately
Manufacturer Stock:
2,200
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$3.94
$19.700
50
$3.20
$160.000
100
$3.16
$316.000
300
$2.97
$891.000
500
$2.81
$1,405.000
1,000
$2.77
$2,770.000
2,500
$2.66
$6,650.000
5,000
+
$2.62
$13,100.000
CUSTOMERS
ALSO BOUGHT
3-641215-6
Wire-To-Board Connector - 2.54 mm - 6 Contacts - Header - MTA-100 Series - Through Hole - ...
NC3MBV
B Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...
BK/GMC-500-R
Fuse Miniature Medium Time Delay Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass
3EHG1-2
Power Entry Module - Receptacle - Male Blades - 3 Position - 3A 120/250VAC - Filtered (EMI...
RS-25-12
AC/DC Power Supply - 1 Output - 12V@2.1A - 25W