NC3FD-H
NeutrikD Series - 3 pole female receptacle - horizontal PCB mount - Nickel housing - silver contacts Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FD-H
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FD-H is 3 pole female receptacle, horizontal PCB mount, Nickel housing, silver contacts The NC3FD-H has rated voltage of < 50 V and rated current per contact of 6 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component.
Product Highlights:
- D-shape metal shell
- Optimal RF protection using 3 shield contacts
- Insert is removable from rear of connector and locked into place by internal latch - permitting assembling and testing of pcb before assembling into housing
- Front or rear panel mount
Search Keywords:
NC3FDH
IN STOCK:
349
Can Ship immediately
Manufacturer Stock:
3,500
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$7.32
$36.600
25
$6.25
$156.250
50
$5.86
$293.000
100
$5.48
$548.000
300
$5.40
$1,620.000
500
$5.32
$2,660.000
1,000
$5.24
$5,240.000
2,500
+
$5.16
$12,900.000
CUSTOMERS
ALSO BOUGHT
F2UEE
Pushbutton Switch-500mA-Unsealed-Thru-hole, Right Angle
-30V-100,000 cycles
NC3FBH2
B Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating con...
101-0972-003
101 Series Lens Cap Stovepipe Dark Translucent Green
NC3MD-H
D Series - 3 pole male receptacle - horizontal PCB mount - Nickel housing - silver contact...
NC3MBH
B Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conne...