NC3FD-H-BAG
NeutrikD Series - 3 pole female receptacle - horizontal PCB mount - black metal housing - silver contacts Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FD-H-BAG
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
IP40 XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 90 °C
D Series - 3 pole female receptacle - horizontal PCB mount - black metal housing - silver contacts
Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component
Search Keywords:
NC3FDHBAG
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$8.31
$41.550
25
$6.75
$168.750
50
$6.65
$332.500
100
$6.45
$645.000
300
$5.92
$1,776.000
500
$5.83
$2,915.000
1,000
$5.74
$5,740.000
2,500
+
$5.54
$13,850.000