NC3FD-L-1
NeutrikDL Series - 3 pole female receptacle - solder cups - Nickel housing - silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FD-L-1
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NC3FD-L-1 is 3 pole female receptacle, solder cups, Nickel housing, silver contacts The NC3FD-L-1 has rated voltage of < 50 V and rated current per contact of 16 A and dielectric strength of 1,5 kVdc . Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Solder cups on 3 - 7 pole version
Search Keywords:
NC3FDL1
IN STOCK:
1,983
Can Ship immediately
Manufacturer Stock:
500
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$5.27
$26.350
50
$3.67
$183.500
100
$3.52
$352.000
300
$3.46
$1,038.000
500
$3.41
$1,705.000
1,000
$3.36
$3,360.000
2,500
$3.31
$8,275.000
5,000
+
$3.26
$16,300.000
CUSTOMERS
ALSO BOUGHT
3296Y-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
PXP7011/03S/ST/1315
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer®
100DP1T1B1M1QEH
Toggle Switch - Miniature - DPDT - Standard Actuator - Solder Lug - Silver - Epoxy Sealed
NC3MD-L-1
DL Series - 3 pole male receptacle - solder contacts, Nickel housing, silver contacts
Un...
NC3FD-L-B-1
DL Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts
...