help desk software
DATA SHEET

NC3FD-L-BAG

Neutrik

Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FD-L-BAG
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords:
NC3FDLBAG
IN STOCK: 174
Ships today, if you order in
Manufacturer Stock:
600   can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 11/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.40
$42.000
25
$6.91
$172.750
50
$6.81
$340.500
100
$6.62
$662.000
300
$6.12
$1,836.000
500
$6.03
$3,015.000
1,000
$5.94
$5,940.000
2,500 +
$5.76
$14,400.000
Tools/3D Models
Product Guides