help desk software
DATA SHEET

NC3FD-L-BAG-1

Neutrik

DL Series - 3 pole female receptacle - solder cups, black metal housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FD-L-BAG-1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3
Contact Plating:
Silver over Nickel
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Universal D-size metal body XLR panel mount series. UL recognized component.

3 pole female receptacle, solder cups, black metal housing, silver contacts
Product Highlights:
  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
  • Solder cups on 3 - 7 pole version
Search Keywords:
NC3FDLBAG1
IN STOCK: 471
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.33
$26.650
50
$4.33
$216.500
100
$4.13
$413.000
300
$3.96
$1,188.000
500
$3.79
$1,895.000
1,000
$3.69
$3,690.000
2,500
$3.60
$9,000.000
5,000 +
$3.54
$17,700.000
Tools/3D Models