NC3FD-LX-0
NeutrikDLX Series - 3 pole female receptacle - solder cups - Nickel housing - silver contacts - retention spring instead of latch The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NC3FD-LX-0
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Termination Method:
Solder Cup
DLX Series - 3 pole female receptacle - solder cups - Nickel housing - silver contacts - retention spring instead of latch
The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection
Search Keywords:
NC3FDLX0
IN STOCK:
455
Can Ship immediately
Manufacturer Stock:
3,300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$4.77
$23.850
50
$3.88
$194.000
100
$3.82
$382.000
300
$3.59
$1,077.000
500
$3.40
$1,700.000
1,000
$3.35
$3,350.000
2,500
$3.22
$8,050.000
5,000
+
$3.17
$15,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SCDF
XLR Chassis Connectors Accessories - Rubber sealing covers for the XLR D-Series female cha...
NC5FD-L-1
DL Series - 5 pole female receptacle - solder cups - Nickel housing, silver contacts
Uni...
NJ3FP6C
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - nickel metal housin...